ASSMANN WSW, AD-DIO 8 Pole Miniature Din Plug, 1A, 12 V dc, Male, Cable Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
674-1505
Mfr. Part No.:
AD-DIO-M/08
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

12 V dc

Shielded/Unshielded

Unshielded

Series

AD-DIO

Contact Plating

Nickel, Tin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Brass