Lumberg 5 Pole Din, DIN 41524, 4A, 100 VAC, Plug, Cable Mount
- RS Stock No.:
- 285-7658
- Mfr. Part No.:
- 0131 05
- Brand:
- Lumberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£4.23
(exc. VAT)
£5.08
(inc. VAT)
- RS Stock No.:
- 285-7658
- Mfr. Part No.:
- 0131 05
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 5 | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Current Rating | 4A | |
| Voltage Rating | 100 VAC | |
| DIN Number | DIN 41524 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 5 | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 100 VAC | ||
DIN Number DIN 41524 | ||
- COO (Country of Origin):
- TW
The DIN circular connector is a versatile and reliable component for electronic connections. With a temperature range of -20 °C to +85 °C, it offers optimal performance in various environments. The shielded design, metal housing, and solder terminals ensure secure connections for your applications.
Insulating body made of PA material with V0 flammability rating according to UL 94
Contact pin made of CuZn material, silver-plated for enhanced conductivity
Strain relief made of nickel-plated steel for durability
Screw and housing both made of nickel-plated CuNz material for corrosion resistance
Bend protection provided by PVC tubing for added safety
Suitable for wire sections up to AWG 18 (0.75 mm²)
Contact pin made of CuZn material, silver-plated for enhanced conductivity
Strain relief made of nickel-plated steel for durability
Screw and housing both made of nickel-plated CuNz material for corrosion resistance
Bend protection provided by PVC tubing for added safety
Suitable for wire sections up to AWG 18 (0.75 mm²)
Related links
- Lumberg DIN 41524 100 V ac Solder Male
- Lumberg DIN 41524 100 V ac Cable Female
- Lumberg DIN 45322 60 V ac, Cable Male
- Lumberg DIN 41524 100 V ac Solder Male
- Lumberg DIN 41524 100 V AC Solder Female
- Lumberg DIN 41524 100 V ac Cable Male
- Lumberg DIN 41524 24 V ac PCB Female
- Lumberg 5 Pole Din Socket 5A Female, Panel Mount
