Deltron 7 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB
- RS Stock No.:
- 180-6745
- Mfr. Part No.:
- 690-0700
- Brand:
- Deltron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6745
- Mfr. Part No.:
- 690-0700
- Brand:
- Deltron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 7 | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Connector Size | Standard | |
| Mating Type | Lockable | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Voltage Rating | 34 V ac/dc | |
| Shielded/Unshielded | Shielded | |
| DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | |
| Housing Material | Brass | |
| Pole Format | 7P | |
| Contact Plating | Silver | |
| Series Number | 690 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 7 | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Connector Size Standard | ||
Mating Type Lockable | ||
Termination Method Solder | ||
Current Rating 2A | ||
Voltage Rating 34 V ac/dc | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | ||
Housing Material Brass | ||
Pole Format 7P | ||
Contact Plating Silver | ||
Series Number 690 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524,45322,45326,45327,AND 45329.
