RS PRO 1 Pole M20 Din, 1 kV, Threaded, Male, Cable Mount
- RS Stock No.:
- 170-6935
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6935
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | M20 | |
| Mating Type | Threaded | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Voltage Rating | 1 kV | |
| Series | MINI DIN | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Series Number | 59 | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 1 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size M20 | ||
Mating Type Threaded | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Voltage Rating 1 kV | ||
Series MINI DIN | ||
Housing Material Brass | ||
Minimum Operating Temperature -65°C | ||
Series Number 59 | ||
Contact Plating Silver | ||
Maximum Operating Temperature +165°C | ||
Contact Material Copper | ||
RS PRO DIN Connector
The RS PRO MINI DIN series connector is 1pole, straight 4.1/9.5 jack N plug adaptor. This M20 plug is compactly designed and a cable mount connector. It is made of brass material and the contact is made of copper with silver plating. This is perfectly suited for the growing demand for high-performance mobile communication systems.
Features and Benefits
Finish: gold plated centre contact & body
Frequency Range:DC-11 GHz
Impedance is 50ohm
Mating type is threaded
Operating temperature ranges between -65°C and 165°C
V.S.W.R: 1.25 at 7.5 GHz, 1.1 at 3 GHz
Frequency Range:DC-11 GHz
Impedance is 50ohm
Mating type is threaded
Operating temperature ranges between -65°C and 165°C
V.S.W.R: 1.25 at 7.5 GHz, 1.1 at 3 GHz
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
