Amphenol C 091 D Series, 12 Pole Din Plug Plug, 3A, 150 V ac/dc IP67
- RS Stock No.:
- 157-2742
- Mfr. Part No.:
- C091-31W012-2002
- Brand:
- Amphenol Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.41
(exc. VAT)
£14.89
(inc. VAT)
- RS Stock No.:
- 157-2742
- Mfr. Part No.:
- C091-31W012-2002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 3A | |
| Voltage Rating | 150 V ac/dc | |
| IP Rating | IP67 | |
| Series | C 091 D | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 3A | ||
Voltage Rating 150 V ac/dc | ||
IP Rating IP67 | ||
Series C 091 D | ||
Contact Plating Gold | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||

