Hirschmann, MAB 8 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Female, Panel Mount

Image representative of range

Subtotal (1 pack of 5 units)*

£11.27

(exc. VAT)

£13.525

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£2.254£11.27

*price indicative

RS Stock No.:
156-4274
Mfr. Part No.:
930345200 MAB 8 S
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

DIN Number

DIN 41524

Series

MAB

Housing Material

Steel

Contact Material

Brass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Contact Plating

Tin

COO (Country of Origin):
HU