Hirschmann GMNL 2P+E DIN 43650 B, Female DIN 43650 Connector with Indicator Light, 250 V ac/dc Voltage
- RS Stock No.:
- 358-5548
- Mfr. Part No.:
- 933715100 GMNL 209 NJ LED 230 YE black
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 unit)*
£11.99
(exc. VAT)
£14.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 50 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.99 |
| 10 - 24 | £11.49 |
| 25 - 49 | £11.02 |
| 50 + | £10.52 |
*price indicative
- RS Stock No.:
- 358-5548
- Mfr. Part No.:
- 933715100 GMNL 209 NJ LED 230 YE black
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2P+E | |
| DIN 43650 Type | DIN 43650 B | |
| Voltage Rating | 250 V ac/dc | |
| Gender | Female | |
| Indicator Light | Yes | |
| Mounting Type | Central Screw | |
| Cable Gland Size | PG9 | |
| Colour | Black | |
| Current Rating | 8A | |
| Protective Circuit | Yes | |
| Series | GMNL | |
| IP Rating | IP65 | |
| Termination Method | Screw Down | |
| Cable Diameter | 4.5 → 7mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 B | ||
Voltage Rating 250 V ac/dc | ||
Gender Female | ||
Indicator Light Yes | ||
Mounting Type Central Screw | ||
Cable Gland Size PG9 | ||
Colour Black | ||
Current Rating 8A | ||
Protective Circuit Yes | ||
Series GMNL | ||
IP Rating IP65 | ||
Termination Method Screw Down | ||
Cable Diameter 4.5 → 7mm | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann DIN 43650 Solenoid Connector, PG9 Cable Gland Size, Screw-Down Termination - GMNL Series - 933715100 GMNL 209 NJ LED 230 YE black
Keep your hydraulic equipment ticking along smoothly with this DIN 43650 solenoid connector from Belden Hirschmann. It provides a robust link between a solenoid valve and a power source to make sure your system runs like clockwork, even in a harsh setting. With a watertight IP65 rating, this sturdy gadget can cope with low-pressure jets from all directions, so it shrugs off drips, mists and splashes. The central screw mounting method makes installation quick and delivers a vibration-proof connection.
Features & Benefits
• Indicator light gives at-a-glance status information
• Standardised PG9 gland size is widely compatible so it fits easily into your system
• Standardised PG9 gland size is widely compatible so it fits easily into your system
Applications
• Machine tooling
• Equipment manufacture
• Equipment manufacture
Is this device affected by EMI?
No, this connector isn't affected by EMI so it's a reliable option for busy workplaces where multiple machines are running.
Related links
- Hirschmann GMNL 2P+E DIN 43650 B 120 V ac/dc Voltage
- Hirschmann GMNL 2P+E DIN 43650 B 24 V ac/dc Voltage
- Hirschmann GML 2P+E DIN 43650 B 24 V ac/dc Voltage
- Hirschmann GML 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GML 2P+E DIN 43650 B 24 V Voltage
- Hirschmann GML 2P+E DIN 43650 B 120 V ac/dc Voltage
- Hirschmann GM 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GMN 2P+E DIN 43650 B 250 V ac/dc Voltage
