Phoenix Contact SACC 3P+E DIN 43650, Female DIN 43650 Solenoid Connector with Indicator Light, 240 V ac Voltage

Discontinued
RS Stock No.:
213-0168
Mfr. Part No.:
1511967
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pole Format

3P+E

DIN 43650 Type

DIN 43650

Voltage Rating

240 V ac

Gender

Female

Indicator Light

Yes

Series

SACC

COO (Country of Origin):
HU
The Phoenix Contact Universal Valve connectors with 4 position or contacts and Valve connector C. It is comes with an external cable diameter 4 mm to 6 mm.

Screw connection
-30°C to 100°C ambient operative temperature
IP65 degree of protection