Molex 121001 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 174-6622
- Mfr. Part No.:
- 121001-0219
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6622
- Mfr. Part No.:
- 121001-0219
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| DIN 43650 Type | DIN 43650 A | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Mounting Type | Cable Mount | |
| Colour | Black | |
| Current Rating | 16A | |
| Series | 121001 | |
| IP Rating | IP65, IP67 | |
| Termination Method | Screw | |
Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Current Rating 16A | ||
Series 121001 | ||
IP Rating IP65, IP67 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
mPm DIN Adaptor, Form A, Internal Threads, 2 Poles with C4 Circuit, 24V, Yellow LED, A06 Series Light Adaptor
