Hirschmann GSSA 2P+E DIN 43650 C, Male Solenoid Valve Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 156-1332
- Mfr. Part No.:
- 933117100 GSSA 200
- Brand:
- Hirschmann
Subtotal (1 pack of 5 units)*
£8.23
(exc. VAT)
£9.875
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.646 | £8.23 |
*price indicative
- RS Stock No.:
- 156-1332
- Mfr. Part No.:
- 933117100 GSSA 200
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2P+E | |
| DIN 43650 Type | DIN 43650 C | |
| Voltage Rating | 250 V ac/dc | |
| Gender | Male | |
| Mounting Type | Screw Down | |
| Colour | Black | |
| Current Rating | 4A | |
| Series | GSSA | |
| IP Rating | IP65 | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 C | ||
Voltage Rating 250 V ac/dc | ||
Gender Male | ||
Mounting Type Screw Down | ||
Colour Black | ||
Current Rating 4A | ||
Series GSSA | ||
IP Rating IP65 | ||
Termination Method Solder | ||
- COO (Country of Origin):
- HU
Hirschmann GSSA Series Solenoid Valve Connector, Black, 4A - 933117100 GSSA 200
This Hirschmann solenoid valve connector is a robust and reliable solution for automation, electronics, electrical, and mechanical industries. The connector boasts a durable black casing with an IP65 rating, ensuring protection against dust and water ingress. With a solder termination method and a current rating of 4A, this connector is designed for efficiency and longevity.
Features & Benefits
• Robust black solenoid valve connector suitable for various applications
• IP65 rated for protection against dust and water, ensuring reliability in harsh environments
• Solder termination method for secure and efficient connections
• DIN 43650 C connector type for compatibility with a wide range of devices
• Screw down mounting type for easy and secure installation
• Voltage rating of 250V AC/DC for versatile use in different systems
• IP65 rated for protection against dust and water, ensuring reliability in harsh environments
• Solder termination method for secure and efficient connections
• DIN 43650 C connector type for compatibility with a wide range of devices
• Screw down mounting type for easy and secure installation
• Voltage rating of 250V AC/DC for versatile use in different systems
Applications
• Ideal for use in miniature valves and electromagnetic-pneumatic valves
• Suitable for automation systems in industrial settings
• Perfect for applications requiring a reliable and durable connector for electrical connections
• Suitable for automation systems in industrial settings
• Perfect for applications requiring a reliable and durable connector for electrical connections
Can it be used in high-voltage applications?
Yes, the Hirschmann solenoid valve connector is rated for up to 250V AC/DC, making it suitable for high-voltage applications.
Will it provide a secure connection for industrial valves?
Yes, the screw down mounting type ensures a secure and stable connection for industrial valves.
Is this connector suitable for outdoor use?
Yes, with an IP65 rating, the connector is designed to withstand outdoor conditions, including exposure to dust and water.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Related links
- Hirschmann GSSNA 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GSSA 3P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GSAZ 2P+E DIN 43650 A 400 V ac/dc Voltage
- Hirschmann GDS 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GSN 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GSA 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GDSN 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GSA 2P+E DIN 43650 A 400 V ac/dc Voltage
