Hirschmann GSA 2000 N 2 + PE DIN 43650, Plug DIN 43650 Solenoid Connector, 400 V Voltage

Bulk discount available

Subtotal (1 bag of 1 unit)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 9£1.34
10 - 24£1.24
25 +£1.10

*price indicative

RS Stock No.:
527-462
Distrelec Article No.:
143-47-035
Mfr. Part No.:
GSA 2000 N
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Pole Format

2 + PE

DIN 43650 Type

DIN 43650

Voltage Rating

400 V

Gender

Plug

Series

GSA 2000 N

COO (Country of Origin):
DE
The Hirschmann Appliance connector is designed to meet DIN EN 175301-803-A standards. Featuring a black PA housing, it supports a rated voltage of 400 V and a current of 16 A. With a solder termination, it operates efficiently within a temperature range of -40 °C to +125 °C.

Construction type A with retaining nut and screws
Number of Pins 2 plus PE
Black housing
IP65 Protection