Hirschmann GDM21F6-D24-10D 2 + PE DIN 43650 A, Female DIN 43650 Solenoid Connector, 24 V Voltage
- RS Stock No.:
- 527-437
- Mfr. Part No.:
- GDM21F6-D24-10D
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £9.70 |
| 10 + | £8.93 |
*price indicative
- RS Stock No.:
- 527-437
- Mfr. Part No.:
- GDM21F6-D24-10D
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 A | |
| Voltage Rating | 24 V | |
| Gender | Female | |
| Series | GDM21F6-D24-10D | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 24 V | ||
Gender Female | ||
Series GDM21F6-D24-10D | ||
- COO (Country of Origin):
- CZ
The Hirschmann Field-Attachable Valve Connector is designed for industrial applications. As a Type A, female connector, it complies with DIN EN 175301-803-A standards and features a recovery diode for added protection. With its robust construction and RoHS compliance, it's built to perform reliably in demanding conditions.
Female angled connector
2 plus PE contacts
Translucent housing colour
Cable Gland M16
Protection degree IP65
2 plus PE contacts
Translucent housing colour
Cable Gland M16
Protection degree IP65
Related links
- Hirschmann GDM21F6-L12-10D 3 + PE DIN 43650 A 250 V Voltage
- Hirschmann GDM21F6 24 V ac/dc Voltage
- Hirschmann GDM 6 24 V Voltage
- Hirschmann GDM 24 V AC/DC Voltage
- Hirschmann GDM21F6 230 V ac/dc Voltage
- Hirschmann GDM 2+PE DIN 43650 120 V Voltage
- Hirschmann GSA 2000 N 2 + PE DIN 43650 400 V Voltage
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
