Hirschmann GAN22LU-S24-6090200 2 + 2PE DIN 43650 A, Female DIN 43650 Solenoid Connector, 24 V Voltage
- RS Stock No.:
- 527-436
- Mfr. Part No.:
- GAN22LU-S24-6090200
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£11.93
(exc. VAT)
£14.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 9 | £11.93 |
10 + | £10.98 |
*price indicative
- RS Stock No.:
- 527-436
- Mfr. Part No.:
- GAN22LU-S24-6090200
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann | |
Pole Format | 2 + 2PE | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 24 V | |
Gender | Female | |
Series | GAN22LU-S24-6090200 | |
Select all | ||
---|---|---|
Brand Hirschmann | ||
Pole Format 2 + 2PE | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 24 V | ||
Gender Female | ||
Series GAN22LU-S24-6090200 | ||
- COO (Country of Origin):
- CZ
The Hirschmann Cable Socket is a robust single-ended cordset tailored for industrial valve connector applications. Featuring a yellow LED indicator, and suppressor diode, this cordset ensures efficient operation and reliability in 24 V AC/DC environments. Its durable PVC grey cable and angled design make it a practical and dependable choice.
Female angled connector
2 plus 2 PE contacts
Grey translucent moulded body colour
Cable length 2 m
Flammability class UL 94 V0 and UL 94 HB
2 plus 2 PE contacts
Grey translucent moulded body colour
Cable length 2 m
Flammability class UL 94 V0 and UL 94 HB