Molex 121201 3P Solenoid Connector with Indicator Light, 250 V Voltage
- RS Stock No.:
- 503-407
- Mfr. Part No.:
- 1212010046
- Brand:
- Molex
Subtotal (1 pack of 80 units)*
£166.74
(exc. VAT)
£200.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £166.74 | £2.084 |
*price indicative
- RS Stock No.:
- 503-407
- Mfr. Part No.:
- 1212010046
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 3P | |
Voltage Rating | 250 V | |
Indicator Light | Yes | |
Series | 121201 | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 3P | ||
Voltage Rating 250 V | ||
Indicator Light Yes | ||
Series 121201 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mPm DIN Valve connector exemplifies high-performance in a compact design, catering to the needs of circular industrial applications. Designed specifically for robust environments, it offers a reliable solution with an external thread coupling type and an IP67 rating, ensuring protection against dust and water ingress. With a sophisticated construction featuring an integrated nitrile gasket and UL94-V0 rated materials, this connector guarantees durability and safety under various operating conditions. It accommodates a wide cable diameter range, making it adaptable for different wiring needs, while its three-pole configuration delivers exceptional electrical connectivity. Ideal for various industrial uses, this product combines functionality with efficiency, embodying the trust and quality that professionals expect from top-tier connectors.
The external thread coupling provides secure connections in challenging environments
Its IP67 rating ensures the connector is both dust-tight and can withstand immersion in water
The integrated nitrile gasket enhances the seal against environmental threats
Designed to accommodate cable diameters between 4.00-9.00mm for versatile installation
The robust materials, including polyamide and brass, confer exceptional longevity
Rated to handle a maximum current of 16.0A, ensuring reliability in power delivery
The compact 90° angle orientation aids in space-constrained setups
Operating temperatures from -40°C to +90°C ensure performance across varied climates
Its IP67 rating ensures the connector is both dust-tight and can withstand immersion in water
The integrated nitrile gasket enhances the seal against environmental threats
Designed to accommodate cable diameters between 4.00-9.00mm for versatile installation
The robust materials, including polyamide and brass, confer exceptional longevity
Rated to handle a maximum current of 16.0A, ensuring reliability in power delivery
The compact 90° angle orientation aids in space-constrained setups
Operating temperatures from -40°C to +90°C ensure performance across varied climates