Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-714
- Mfr. Part No.:
- 7000-94021-6160500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.94
(exc. VAT)
£14.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.94 |
| 10 + | £10.99 |
*price indicative
- RS Stock No.:
- 491-714
- Mfr. Part No.:
- 7000-94021-6160500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD Valve Plug CI-9.4mm with Cable MSUD is a Form CI (9.4 mm) configuration designed for 24 V AC/DC ±25%. It features an LED and suppression. Further cable lengths are available upon request. The plastic housings provide good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Mounting method inserted and screwed
Color housing black
Mounting method inserted and screwed
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD 24 V ac Voltage
- Murrelektronik Limited DIN 43650 Connector
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
