Murrelektronik Limited Solenoid Connector

Bulk discount available

Subtotal (1 unit)*

£26.54

(exc. VAT)

£31.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£26.54
10 +£24.42

*price indicative

RS Stock No.:
491-698
Mfr. Part No.:
7000-42401-6260060
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited Y-Distributor M12 male and MSUD valve plug A-18mm Y connector features plastic housings with good resistance against chemicals and oils. It has a male straight and male 90° connection design, with M12, 4-pole A-coding. The MSUD Form A (18 mm) connector includes LED (yellow) and Diode and Z-Diode for reliable operation. Additional cable lengths are available upon request. The Art-No. 7005 - M12 Lite with a plastic hexagonal screw is available upon request.

Coating locking Nickeled
Material gasket PUR
Locking material Zinc die-casting
Mounting method inserted and screwed