Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-691
- Mfr. Part No.:
- 7000-11021-6260500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£15.54
(exc. VAT)
£18.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.54 |
| 10 + | £14.30 |
*price indicative
- RS Stock No.:
- 491-691
- Mfr. Part No.:
- 7000-11021-6260500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug BI-11mm with cable features a Form BI (11 mm) design. It operates within a voltage range of 24 V AC ±20% and DC ±25% and includes LED and suppression. Further cable lengths are available upon request. The plastic housings provide good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited DIN 43650 Connector
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
