Murrelektronik Limited 7000, Male Solenoid Connector, 30 V Voltage
- RS Stock No.:
- 491-688
- Mfr. Part No.:
- 7000-70021-7500300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £23.75 |
10 + | £21.86 |
*price indicative
- RS Stock No.:
- 491-688
- Mfr. Part No.:
- 7000-70021-7500300
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Voltage Rating | 30 V | |
Gender | Male | |
Series | 7000 | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Voltage Rating 30 V | ||
Gender Male | ||
Series 7000 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Valve plug MJC 0° with cable features a female straight connection. It operates within a voltage range of 10 to 30 V AC/DC and includes an LED. The plastic housings provide good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Degree of protection (EN IEC 60529) IP65
Additional condition protection degree inserted, locked
Rated surge voltage 0.8 kV
Flame resistance flame retardant
Material housing Plastic
Color housing black
Additional condition protection degree inserted, locked
Rated surge voltage 0.8 kV
Flame resistance flame retardant
Material housing Plastic
Color housing black