Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 491-665
- Mfr. Part No.:
- 7000-40881-6260200
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£15.68
(exc. VAT)
£18.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £15.68 |
10 + | £14.43 |
*price indicative
- RS Stock No.:
- 491-665
- Mfr. Part No.:
- 7000-40881-6260200
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Pole Format | 2 + PE | |
DIN 43650 Type | DIN 43650 | |
Voltage Rating | 24 V | |
Indicator Light | Yes | |
Series | MSUD | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series MSUD | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 0° A-cod. MSUD valve plug A-18mm Form A 18 mm features an M12 male straight connector. It operates with 24 V AC ±20% and DC ±25% and includes LED and suppression with bridged PE. The A-coded connector allows for further cable lengths on request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Coating locking Nickeled
Material gasket PUR
Locking material Zinc die-casting
Color housing black
Coating locking Nickeled
Material gasket PUR
Locking material Zinc die-casting