Murrelektronik Limited Solenoid Connector

Bulk discount available

Subtotal (1 unit)*

£11.90

(exc. VAT)

£14.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.90
10 +£10.94

*price indicative

RS Stock No.:
491-653
Mfr. Part No.:
7000-18001-6360150
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable Form A 18 mm operates with 24 V AC and DC ±25% and features LED. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.

Color housing black
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel

Related links