Murrelektronik Limited 7000, Male Solenoid Connector, 230 V Voltage
- RS Stock No.:
- 491-644
- Mfr. Part No.:
- 7000-70001-7520300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£16.72
(exc. VAT)
£20.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £16.72 |
10 + | £15.38 |
*price indicative
- RS Stock No.:
- 491-644
- Mfr. Part No.:
- 7000-70001-7520300
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Voltage Rating | 230 V | |
Gender | Male | |
Series | 7000 | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Voltage Rating 230 V | ||
Gender Male | ||
Series 7000 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Valve plug MJC 0° with cable female straight operates with 0 to 230 V AC/DC and is free of components. The plastic housings provide good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Degree of protection (EN IEC 60529) IP65
Additional condition protection degree inserted, locked
Rated surge voltage 4 kV
Material housing Plastic
Color housing black
Additional condition protection degree inserted, locked
Rated surge voltage 4 kV
Material housing Plastic
Color housing black