Molex 121064 Solenoid Connector with Indicator Light, 220 V Voltage
- RS Stock No.:
- 472-766
- Mfr. Part No.:
- 1210640590
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£141.65
(exc. VAT)
£169.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £141.65 | £4.722 |
*price indicative
- RS Stock No.:
- 472-766
- Mfr. Part No.:
- 1210640590
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Voltage Rating | 220 V | |
| Indicator Light | Yes | |
| Series | 121064 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Voltage Rating 220 V | ||
Indicator Light Yes | ||
Series 121064 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Circular DIN Connector is designed to enhance electronic systems with dependable performance. With its commitment to industry standards, this product exemplifies precision and reliability, making it an ideal choice for engineers and designers alike. Tailored for diverse applications, it adheres to stringent compliance requirements, offering peace of mind in terms of environmental impact and material safety.
Active status ensures the product is readily available for immediate use
Low-Halogen status promotes a safer environment in electronic applications
EU RoHS compliance reflects adherence to stringent environmental regulations
Multiple part product compliance statements provide comprehensive assurance of material safety
Robust engineering number supports quality, reliability, and assurance
Broad compliance documentation caters to various industry certifications and standards
Low-Halogen status promotes a safer environment in electronic applications
EU RoHS compliance reflects adherence to stringent environmental regulations
Multiple part product compliance statements provide comprehensive assurance of material safety
Robust engineering number supports quality, reliability, and assurance
Broad compliance documentation caters to various industry certifications and standards
Related links
- Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 12 V Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V ac/dc Voltage
- Molex 121064 Solenoid Connector with Indicator Light
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 Solenoid Connector
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 C DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
