Molex 121208 2P Solenoid Connector with Indicator Light, 24 V Voltage

Subtotal (1 pack of 40 units)*

£176.74

(exc. VAT)

£212.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£176.74£4.419

*price indicative

RS Stock No.:
472-732
Mfr. Part No.:
1212080230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P

Voltage Rating

24 V

Indicator Light

Yes

Series

121208

COO (Country of Origin):
PL
The TE Connectivity mPm DIN Valve Connector is engineered for exceptional performance in industrial applications. Designed for durability and efficiency, it features an innovative external thread coupling type that enhances connectivity in challenging environments. The connector offers a reliable 2-pole plus ground configuration, optimally suited for a variety of 24V applications. Whether you're working with machinery or control systems, the red LED indicator and robust nitrile gasket ensure that the connector is both functional and resilient against environmental conditions. Its IP65 and IP67 ratings guarantee protection against dust and water ingress, making it ideal for outdoor installations. This product stands out as a reliable solution in the Circular Industrial Connectors category, providing users with peace of mind through its compliance with stringent industry standards.

Robust construction for enhanced durability in demanding environments
Designed for ease of use with an external thread coupling for secure connections
Integrated diagnostics LEDs for quick status checks and troubleshooting
Versatile application with a wide temperature range from -40°C to +90°C
Compliant with EU RoHS and other industry regulations for environmental safety
Lightweight design with a net weight of just 16.1g for simple installation
Efficient 11mm mating interface designed for optimal fit and performance