Molex 121064 Solenoid Connector with Indicator Light

Subtotal (1 bag of 30 units)*

£150.73

(exc. VAT)

£180.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£150.73£5.024

*price indicative

RS Stock No.:
467-834
Mfr. Part No.:
1210640853
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Indicator Light

Yes

Series

121064

COO (Country of Origin):
PL
The TE Connectivity DIN valve connector provides unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory, and lower applied costs for hydraulic, pneumatic, and electromagnetic devices as well as sensors. It is used extensively to provide electrical connection in a wide range of applications. The most common application is in conjunction with pneumatic, hydraulic, or electromagnetic devices, including solenoid valves.

Ergonomic external-nut design provides greater and consistent torque
Designed to comply with strict environmental regulations
Fosters safety in applications by adhering to industry compliance standards
Improved handling
Built-in circuit protection and LED indicators