Molex 121050 2P Solenoid Connector with Indicator Light, 115 V Voltage

Subtotal (1 pack of 8 units)*

£172.12

(exc. VAT)

£206.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£172.12£21.515

*price indicative

RS Stock No.:
467-741
Mfr. Part No.:
1210503398
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P

Voltage Rating

115 V

Indicator Light

Yes

Series

121050

COO (Country of Origin):
PL
The TE Connectivity mPm DIN Valve Connector represents the pinnacle of reliability and innovation in the circular industrial cordset category. Engineered to cater to precise connectivity needs, this model accommodates a range of applications with its robust design and superior materials. The connector features a threaded coupling style for secure attachment, and a versatile pigtail that ensures flexibility in installation. Built to endure challenging environments, this product is not just an accessory, but an essential component that guarantees operational efficiency. With an IP65 rating, it offers excellent protection against dust and water ingress, making it ideal for demanding conditions.

Threaded coupling style ensures a secure connection in high-demand environments
Versatile pigtail design allows for flexible installation options
IP65 rating provides outstanding protection against dust and water
Durable black PUR UL jacket enhances resistance to environmental challenges
Brass contacts with gold plating for superior conductivity
Yellow LED indicator for clear operational status visibility
Operating temperature range from -40° to +90°C ensures performance under extreme conditions