Molex 1212 3P DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 467-256
- Mfr. Part No.:
- 1212010030
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £170.68 | £1.707 |
*price indicative
- RS Stock No.:
- 467-256
- Mfr. Part No.:
- 1212010030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 3P | |
Voltage Rating | 250 V | |
Series | 1212 | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 3P | ||
Voltage Rating 250 V | ||
Series 1212 | ||
- COO (Country of Origin):
- IE
The TE Connectivity DIN Valve Connector seamlessly bridges the gap between convenience and reliability in industrial environments. Designed for robust electrical connections, it boasts an external thread coupling type, which ensures a secure and worry-free installation. With a commendable operating temperature range from -40°C to +125°C, this connector is built to withstand harsh conditions while maintaining optimal performance. Its compact design, coupled with a practical 90° angle orientation, allows for efficient space management in tight setups. Employing high-quality materials, including polyamide for the connector body and brass for the contact, this product guarantees durability and longevity. Ideal for applications needing reliable connectivity, this connector supports a variety of uses across different industries while ensuring compliance with stringent environmental regulations.
Designed for field attachment, providing flexibility in installations
IP65 and IP67 ratings offer protection against water and dust ingress
Supports a maximum current of 16.0A for reliable power distribution
Incorporates diagnostic features for enhanced system monitoring
Made with low-halogen materials to align with environmental standards
Effortless integration due to its versatile form factor and coupling type
Provides a sturdy and reliable electrical connection to meet demanding specifications
IP65 and IP67 ratings offer protection against water and dust ingress
Supports a maximum current of 16.0A for reliable power distribution
Incorporates diagnostic features for enhanced system monitoring
Made with low-halogen materials to align with environmental standards
Effortless integration due to its versatile form factor and coupling type
Provides a sturdy and reliable electrical connection to meet demanding specifications