Molex 121205 2P DIN 43650 Connector, 250 V Voltage
- RS Stock No.:
- 323-787
- Mfr. Part No.:
- 1212050023
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 556 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.35 |
10 + | £2.16 |
*price indicative
- RS Stock No.:
- 323-787
- Mfr. Part No.:
- 1212050023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 2P | |
Voltage Rating | 250 V | |
Series | 121205 | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 250 V | ||
Series 121205 | ||
- COO (Country of Origin):
- PL
The Molex mPm DIN Valve Connector, Form C-Micro 9.4mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, UL94-V0 Rated, Bulk Pack, Mounted.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen