HARTING 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-5034
- Mfr. Part No.:
- 09032966851
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-5034
- Mfr. Part No.:
- 09032966851
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 96 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Press-In | |
Row Loading | a/b/c | |
Type | C | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Class Rating | C2 | |
Current Rating | 2A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 15mΩ | |
Series | 09 03 | |
Minimum Operating Temperature | -40°C | |
Housing Material | Thermoplastic | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Series 09 03 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Related links
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Plug