TE Connectivity Eurocard 32 Way 2.54mm Pitch, Type B Class B2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 871-9812
- Mfr. Part No.:
- 5148103-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-9812
- Mfr. Part No.:
- 5148103-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 32 | |
Gender | Male | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Row Loading | a/b | |
Type | B | |
Pitch | 2.54mm | |
Contact Plating | Tin | |
Class Rating | B2 | |
Current Rating | 1.5A | |
Contact Material | Copper Alloy | |
Series | Eurocard | |
Voltage Rating | 250 V dc, 250 V ac | |
Maximum Operating Temperature | +125°C | |
Housing Material | Polymer | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Gender Male | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b | ||
Type B | ||
Pitch 2.54mm | ||
Contact Plating Tin | ||
Class Rating B2 | ||
Current Rating 1.5A | ||
Contact Material Copper Alloy | ||
Series Eurocard | ||
Voltage Rating 250 V dc, 250 V ac | ||
Maximum Operating Temperature +125°C | ||
Housing Material Polymer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Features and Benefits
Meets DIN 41612 and IEC 60603-2
High-quality design and Signal Integrity
Reliable 2 piece design
Range of types available B, C, D, F, M, Q and R
Selective contact loading
Flame retardant housings
Polarization to prevent mismating
Range of solder post lengths
ACTION PIN and eye of needle contact tails
High-quality design and Signal Integrity
Reliable 2 piece design
Range of types available B, C, D, F, M, Q and R
Selective contact loading
Flame retardant housings
Polarization to prevent mismating
Range of solder post lengths
ACTION PIN and eye of needle contact tails
Product Application Information
These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems
Standards
Meets DIN 41612 and IEC 60603-2
DIN41612 - TE Connectivity