Harting DIN 41612 32 Way 5.08mm Pitch, Type F Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 843-6680
- Mfr. Part No.:
- 09062326845
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.95
(exc. VAT)
£15.54
(inc. VAT)
- RS Stock No.:
- 843-6680
- Mfr. Part No.:
- 09062326845
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 32 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Row Loading | z/b/d | |
| Type | F | |
| Pitch | 5.08mm | |
| Contact Plating | Au over Ni | |
| Class Rating | C2 | |
| Current Rating | 6A | |
| Series | DIN 41612 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 32 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading z/b/d | ||
Type F | ||
Pitch 5.08mm | ||
Contact Plating Au over Ni | ||
Class Rating C2 | ||
Current Rating 6A | ||
Series DIN 41612 | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Note
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 09 06 32 Way 3.81 mm Type F Class C2 Straight DIN 41612 Connector, Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- HARTING DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Plug
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket
- ERNI 48 Way 5.08mm Pitch 3 Row Socket

