HARTING DIN 41612 48 Way 2.54mm Pitch, Type 2C, 3 Row, Straight DIN 41612 Connector, Socket

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
843-6218
Mfr. Part No.:
09230483214
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

48

Gender

Female

Number of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Row Loading

a/b/c

Type

2C

Pitch

2.54mm

Current Rating

2A

Series

DIN 41612

COO (Country of Origin):
DE

Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount


Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts


DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.