Harting 09 06 32 Way 5.08mm Pitch, Type F Class C1, 3 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 740-6972
- Mfr. Part No.:
- 09060322903
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 740-6972
- Mfr. Part No.:
- 09060322903
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 32 | |
Gender | Male | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Wire Wrap | |
Row Loading | z/b | |
Type | F | |
Pitch | 5.08mm | |
Contact Plating | Gold over Nickel | |
Class Rating | C1 | |
Current Rating | 6A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 15mΩ | |
Series | 09 06 | |
Voltage Rating | 125 V ac | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 32 | ||
Gender Male | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Wire Wrap | ||
Row Loading z/b | ||
Type F | ||
Pitch 5.08mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C1 | ||
Current Rating 6A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Series 09 06 | ||
Voltage Rating 125 V ac | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||