Harting 09 03 45 Way 2.54mm Pitch, Type C Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 740-6862
- Mfr. Part No.:
- 09031456927
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 740-6862
- Mfr. Part No.:
- 09031456927
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 45 | |
Gender | Male | |
Number of Rows | 3 | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Row Loading | a/b/c | |
Type | C | |
Pitch | 2.54mm | |
Contact Plating | Gold over Palladium Nickel | |
Class Rating | C1 | |
Current Rating | 2A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 15mΩ | |
Series | 09 03 | |
Housing Material | Glass Fibre Reinforced PBT | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 45 | ||
Gender Male | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold over Palladium Nickel | ||
Class Rating C1 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Series 09 03 | ||
Housing Material Glass Fibre Reinforced PBT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||