Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
693-1887
Mfr. Part No.:
09731966904
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

96

Gender

Male

Number of Rows

3

Body Orientation

Straight

Termination Method

Press-In

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Housing Material

Thermoplastic

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CH

Harting DIN 41612 Type R Backplane Signal Connectors


Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts


DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.