nVent SCHROFF 15 Way 5.08 mm Pitch, Type Wire, Type H, Type Faston Class Class C2, 2 Row Female, Straight DIN 41612
- RS Stock No.:
- 285-8043
- Distrelec Article No.:
- 110-90-542
- Mfr. Part No.:
- 69001-733
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.48 |
*price indicative
- RS Stock No.:
- 285-8043
- Distrelec Article No.:
- 110-90-542
- Mfr. Part No.:
- 69001-733
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Number of Contacts | 15 | |
| Product Type | DIN 41612 Connector | |
| Number of Rows | 2 | |
| Current | 6A | |
| Orientation | Straight | |
| Voltage | 3.10 kV | |
| Connector Gender | Female | |
| Sub Type | H | |
| Termination Type | Faston | |
| Pitch | 5.08mm | |
| Mount Type | Wire | |
| Contact Plating | Silver | |
| Class | Class C2 | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60603 (DIN 41612) | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Number of Contacts 15 | ||
Product Type DIN 41612 Connector | ||
Number of Rows 2 | ||
Current 6A | ||
Orientation Straight | ||
Voltage 3.10 kV | ||
Connector Gender Female | ||
Sub Type H | ||
Termination Type Faston | ||
Pitch 5.08mm | ||
Mount Type Wire | ||
Contact Plating Silver | ||
Class Class C2 | ||
Contact Gender Female | ||
Standards/Approvals EN 60603 (DIN 41612) | ||
- COO (Country of Origin):
- DE
The solder pin connector designed for specific applications. It offers reliable connectivity and is built to meet high standards of quality and performance.
Solder pins with a length of 2.9mm for secure connections
Angled design with a dimension of 0.6mm x 0.6mm for versatile use
Ideal for wiring with FASTON connector of 6.3mm x 0.8mm
Suitable for direct mounting on z-rail with Torx panhead screw M2.5 x 7
Can handle a current load of 6A at 20°C for efficient operation
Related links
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Plug
