ERNI 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 287-6621
- Distrelec Article No.:
- 143-96-481
- Mfr. Part No.:
- 354647
- Brand:
- ERNI
Subtotal (1 unit)*
£19.51
(exc. VAT)
£23.41
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 86 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £19.51 |
*price indicative
- RS Stock No.:
- 287-6621
- Distrelec Article No.:
- 143-96-481
- Mfr. Part No.:
- 354647
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 32 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Type | D | |
| Pitch | 5.08mm | |
| Class Rating | C2 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 32 | ||
Gender Female | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Type D | ||
Pitch 5.08mm | ||
Class Rating C2 | ||
- COO (Country of Origin):
- TH
The multipole socket is a high-quality and reliable component that is perfect for various applications. It is designed to provide exceptional performance and durability. With its advanced features and benefits, this product offers great value for money. Whether you are a professional or a DIY enthusiast, this product is a must-have for your projects.
High-quality and reliable
Exceptional performance
Durable
Value for money
Ideal for various applications
Exceptional performance
Durable
Value for money
Ideal for various applications
Related links
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI 32 Way 2.54mm Pitch 2 Row Socket