TE Connectivity Eurocard 64 Way 2.54mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 173-5539
- Mfr. Part No.:
- 1-1393641-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5539
- Mfr. Part No.:
- 1-1393641-4
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 64 | |
Gender | Female | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Contact Material | Copper Alloy | |
Series | Eurocard | |
Maximum Contact Resistance | 15mΩ | |
Voltage Rating | 250 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Gender Female | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Series Eurocard | ||
Maximum Contact Resistance 15mΩ | ||
Voltage Rating 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Housing Material Thermoplastic | ||