TE Connectivity EUROCARD 96 Way 2.54mm Pitch, Type Shroud, 3 Row, Horizontal Din Connector
- RS Stock No.:
- 469-811
- Mfr. Part No.:
- 533236-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 112 units)*
£225.70
(exc. VAT)
£270.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £225.70 | £2.015 |
*price indicative
- RS Stock No.:
- 469-811
- Mfr. Part No.:
- 533236-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 96 | |
| Number of Rows | 3 | |
| Body Orientation | Horizontal | |
| Type | Shroud | |
| Pitch | 2.54mm | |
| Series | EUROCARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 96 | ||
Number of Rows 3 | ||
Body Orientation Horizontal | ||
Type Shroud | ||
Pitch 2.54mm | ||
Series EUROCARD | ||
- COO (Country of Origin):
- CN
The TE Connectivity Euro shroud is meticulously designed to enhance the functionality and versatility of your electronic applications. Featuring a robust construction, this innovative component ensures reliable performance and seamless integration within a plethora of electronic environments. Its thoughtful design accommodates essential connections while providing superior protection against environmental factors. Ideal for both traditional and modern systems, the EURO SHROUD stands out for its impressive adaptability, catering to diverse requirements in various applications. With a focus on compliance and quality, this component aligns perfectly with international standards, ensuring peace of mind for engineers and designers alike. Experience the enhancement in efficiency and safety with the EURO SHROUD, a reliable partner in your electronic component needs.
Engineered for reliability in rigorous operating conditions
Facilitates seamless connections in electronic assemblies
Designed to withstand environmental challenges and maintain integrity
Supports various applications, enhancing system versatility
Complies with international directives for peace of mind
Facilitates seamless connections in electronic assemblies
Designed to withstand environmental challenges and maintain integrity
Supports various applications, enhancing system versatility
Complies with international directives for peace of mind
Related links
- TE Connectivity 533236 96 Way 2.54mm Pitch R Straight DIN 41612 Connector
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 2 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- HARTING DIN 41612 32 Way 2.54mm Pitch 3 Row Socket
