Schneider Electric 2 Way 1 Gang Dimmer Switch, 100W
- RS Stock No.:
- 908-8872
- Mfr. Part No.:
- GGBL6012LS
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 908-8872
- Mfr. Part No.:
- GGBL6012LS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 100W | |
| Number of Ways | 2 | |
| Series | Lisse | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 100W | ||
Number of Ways 2 | ||
Series Lisse | ||
- COO (Country of Origin):
- CN
