MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 250W
- RS Stock No.:
- 832-6482
- Mfr. Part No.:
- K1534SAG
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 832-6482
- Mfr. Part No.:
- K1534SAG
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 250W | |
| Number of Ways | 2 | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 250W | ||
Number of Ways 2 | ||
Voltage Rating 230V | ||
- COO (Country of Origin):
- GB
