MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 300W
- RS Stock No.:
- 222-8008
- Mfr. Part No.:
- K1521 WHILV
- Brand:
- MK Electric
Bulk discount available
Subtotal (1 unit)*
£37.14
(exc. VAT)
£44.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £37.14 |
| 10 - 49 | £35.28 |
| 50 + | £33.38 |
*price indicative
- RS Stock No.:
- 222-8008
- Mfr. Part No.:
- K1521 WHILV
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 300W | |
| Number of Ways | 2 | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 300W | ||
Number of Ways 2 | ||
Voltage Rating 230V | ||
RoHS Status: Not Applicable
Standards
BSEN 60669-2-1; BSEN 55015
Supplied with
8888
