Contactum 2 Way 2 Gang Dimmer Switch, 250V, 400W
- RS Stock No.:
- 175-2860
- Mfr. Part No.:
- ASP2624/2
- Brand:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2860
- Mfr. Part No.:
- ASP2624/2
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Maximum Supported Wattage | 400W | |
| Number of Ways | 2 | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Maximum Supported Wattage 400W | ||
Number of Ways 2 | ||
Voltage Rating 250V | ||
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
2 Gang 2 Way 400W Dimmer - Moulded, White
