Contactum 2 Way 1 Gang Dimmer Switch, 250V, 400W

Stock information currently inaccessible
RS Stock No.:
175-2859
Mfr. Part No.:
ASP2614/2
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

1

Maximum Supported Wattage

400W

Number of Ways

2

Voltage Rating

250V

With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.

Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating

1 Gang 2 Way 400W Dimmer - Moulded, White

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy