ABB 1 Way 1 Gang Dimmer Switch, 230V, 500W
- RS Stock No.:
- 423-355
- Mfr. Part No.:
- A 6260 WHI
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 423-355
- Mfr. Part No.:
- A 6260 WHI
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 500W | |
| Number of Ways | 1 | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 500W | ||
Number of Ways 1 | ||
Voltage Rating 230V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
