TE Connectivity 2.54mm Pitch 184 Way, Straight Through Hole Mount DDR DIMM Socket ,2.5 V ,500.0mA
- RS Stock No.:
- 542-2657
- Mfr. Part No.:
- 5390241-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-2657
- Mfr. Part No.:
- 5390241-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Memory Socket Type | DIMM Socket | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Number of Contacts | 184 | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | Nylon | |
| SDRAM Type | DDR | |
| Current Rating | 500.0mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 2.5 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Memory Socket Type DIMM Socket | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Number of Contacts 184 | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material Nylon | ||
SDRAM Type DDR | ||
Current Rating 500.0mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 2.5 V | ||
- COO (Country of Origin):
- CN
