TE Connectivity 0.5 mm Pitch 260 Way, Right Angle Surface Mount Mount SO DIMM Socket ,25.0 V, 500mA

Subtotal (1 reel of 250 units)*

£370.50

(exc. VAT)

£444.50

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£1.482£370.50

*price indicative

RS Stock No.:
185-5346
Distrelec Article No.:
304-59-555
Mfr. Part No.:
2309413-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Orientation

Right Angle

Insertion/Removal Method

Cam-In

Contact Material

Copper Alloy

Current

500mA

Contact Plating

Gold Flash, Nickel Plated

Number of Contacts

260

Pitch

0.5mm

Mount Type

Surface Mount

Housing Material

Thermoplastic

SDRAM Type

SO

Latching

Yes

Minimum Operating Temperature

85°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Row Spacing

8.2mm

Standards/Approvals

RoHS

Maximum Contact Resistance

50mΩ

Series

2309413

Voltage

25.0 V

TE Connectivity’s (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting options.

Designed to JEDEC industry standards for new and existing DIMM memory modules

Provide end latches for module retention, ejection and mechanical voltage keying

SO DIMM sockets are offered in several stacking heights to maximize board space

Applications

Servers

High Performance Computing (HPC)

Workstations

Mass storages

Communication equipment

Desktop PCs

Instrument equipment

Related links

Recently viewed