TE Connectivity 0.8mm Pitch 144 Way, Right Angle SMT Mount SO DIMM Socket ,3.3 V
- RS Stock No.:
- 164-4116
- Mfr. Part No.:
- 3-390113-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-4116
- Mfr. Part No.:
- 3-390113-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM Socket | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Number of Contacts | 144 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Polymer | |
| SDRAM Type | SO | |
| Minimum Operating Temperature | -55°C | |
| Voltage Rating | 3.3 V | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM Socket | ||
Gender Female | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Number of Contacts 144 | ||
Pitch 0.8mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Polymer | ||
SDRAM Type SO | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 3.3 V | ||
Maximum Operating Temperature +85°C | ||
