TE Connectivity 0.6mm Pitch 204 Way, Right Angle SMT Mount DDR3 DIMM Socket ,1.5 V
- RS Stock No.:
- 164-0253
- Mfr. Part No.:
- 2013289-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0253
- Mfr. Part No.:
- 2013289-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Memory Socket Type | DIMM Socket | |
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Number of Contacts | 204 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| SDRAM Type | DDR3 | |
| Voltage Rating | 1.5 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Memory Socket Type DIMM Socket | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Number of Contacts 204 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
SDRAM Type DDR3 | ||
Voltage Rating 1.5 V | ||
- COO (Country of Origin):
- CN
