Amphenol ICC 2.54mm Pitch Straight 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
- RS Stock No.:
- 863-2810
- Mfr. Part No.:
- DILB28P-223TLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-2810
- Mfr. Part No.:
- DILB28P-223TLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 35.56mm | |
| Width | 17.78mm | |
| Depth | 5.1mm | |
| Dimensions | 35.56 x 17.78 x 5.1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 200 V ac | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 35.56mm | ||
Width 17.78mm | ||
Depth 5.1mm | ||
Dimensions 35.56 x 17.78 x 5.1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 200 V ac | ||
- COO (Country of Origin):
- TW
