Aries Electronics, Vertisocket 2.54mm Pitch Vertical 14 Way, Through Hole Closed Frame IC Dip Socket, 1.5A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-6616
Mfr. Part No.:
14-810-90
Brand:
Aries Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Aries Electronics

Number of Contacts

14

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1.5A

Orientation

Vertical

Length

9.91mm

Width

19.05mm

Series

Vertisocket

Contact Material

Phosphor Bronze

Housing Material

Nylon

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US